
This 3-position DP3T rotary switch is designed for panel mount applications and features a silver contact material. It has a maximum voltage rating of 115V AC and 30V DC, and is compliant with RoHS regulations. The switch has a fixed index angle of 30° and a termination type of solder. It is suitable for use in a variety of applications where a coded and mechanical switch is required.
Checking distributor stock and pricing after the page loads.
Grayhill 71A30-03-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |