The 71A30-03B12S is a 12-position SP12T rotary switch with a maximum voltage rating of 30V DC and a current rating of 250mA. It features a silver contact material and a fixed index stop. The switch is designed for panel mount and has a termination of solder. The switch is rated for 115V AC and has a DC rated voltage of 30V.
Grayhill 71A30-03B12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.