This 6-position SP6T rotary switch features a silver contact material and is rated for 250mA. It has a fixed index stop and a 30° index angle. The switch is designed for panel mount and has a termination of solder. It is rated for 30V DC and 115V AC.
Grayhill 71A30-04-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71A30-04-1-06S to view detailed technical specifications.
No datasheet is available for this part.