This 12-position rotary switch features a 30° index angle and fixed index stops. It has a silver contact material and a current rating of 250mA. The switch is rated for 30V DC and 115V AC, and is available in a single package quantity. It is designed for panel mount applications and is constructed with a solder termination.
Sign in to ask questions about the Grayhill 71A30-04B12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71A30-04B12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71A30-04B12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.