The 71A30-05-1-07N is a 7-position SP7T rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a panel mount design and is constructed with silver contact material. The switch has a fixed index angle of 30° and is available in a single package quantity. It is compliant with RoHS regulations and has a maximum AC voltage rating of 115V.
Grayhill 71A30-05-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-05-1-07N to view detailed technical specifications.
No datasheet is available for this part.