The 71A30-05-1-08N is an 8-position SP8T rotary switch with a flatted shaft, designed for panel mount applications. It has a maximum current rating of 0.3 amps at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and an electrical life of 25,000 cycles. The switch has a 30-degree angle of throw and is available in a straight body orientation.
Grayhill 71A30-05-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71A30-05-1-08N to view detailed technical specifications.
No datasheet is available for this part.