This 7-position rotary switch features silver contacts and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and has a solder termination.
Grayhill 71A30-06-1-07N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71A30-06-1-07N to view detailed technical specifications.
No datasheet is available for this part.