Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Grayhill 71A36-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.