This 10-position rotary switch features a silver contact material and a continuous index stop. It has a panel mount design and is rated for 30V DC and 115V AC. The switch has a single deck with one pole per deck and is RoHS compliant.
Grayhill 71A36-01-1-10S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-01-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.