This 36° index angle DP3T rotary switch has a current rating of 250mA and a maximum DC voltage rating of 30V. It features a silver contact material and is designed for panel mount applications. The switch has a fixed index stop and is available in a single deck configuration with 3 positions. It is compliant with RoHS regulations and is manufactured by Grayhill.
Grayhill 71A36-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.