This 3-position DP3T rotary switch is designed for panel mount applications and features a maximum DC voltage rating of 30V. The switch has a silver contact material and is packaged in bulk. It is not radiation hardened and has a solder termination. The switch is suitable for use in environments with a maximum AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Not CompliantNo |