The Grayhill 71A36-03-1-10N-F is a 10-position SP10T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 cycles. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Grayhill 71A36-03-1-10N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71A36-03-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.