This 36° rotary switch features a 3-position, 2-pole design with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It has a silver contact material and is mounted on a panel. The switch has a fixed index angle and three index stops. It is RoHS compliant and has a termination of solder. The switch is part of the 71 series and has a panel mount type.
Grayhill 71A36-03-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-03-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.