This 5-position DP5T rotary switch features a silver contact material and a fixed index stop. It has a panel mount design and is rated for 30V DC and 115V AC. The switch is lead free and RoHS compliant, making it suitable for a variety of applications.
Grayhill 71A36-03-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-03-2-05N to view detailed technical specifications.
No datasheet is available for this part.