The 71A36-04-1-08N is an 8-position SP8T rotary switch with a maximum DC voltage rating of 30V and a panel mount configuration. It features silver contact material and a solder termination. The switch is available in bulk packaging and is not radiation hardened. It is designed for use in applications where a high-reliability, low-voltage switch is required.
Grayhill 71A36-04-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71A36-04-1-08N to view detailed technical specifications.
No datasheet is available for this part.