The Grayhill 71A36-05-1-03N is a 3-position SP3T rotary switch with a silver contact material and a maximum voltage rating of 30V DC. It has a current rating of 250mA and is designed for panel mount applications. The switch features a fixed index stop and a 36° index angle, with a total of 5 decks and 1 pole per deck. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71A36-05-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-05-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.