This 6-position SP6T rotary switch has a silver contact material and is rated for 250mA. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is panel mount and has a fixed index angle of 36°. It is RoHS compliant and has a package quantity of one. The switch is designed for use in a variety of applications and is suitable for use in environments with operating temperatures not specified.
Grayhill 71A36-06-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-06-1-06N to view detailed technical specifications.
No datasheet is available for this part.