The 71A36-06-1-10N-C is a 6-position rotary switch with a 36° index angle, designed for panel mount applications. It features a silver contact material and is rated for 30V DC and 115V AC. The switch has continuous index stops and a termination type of solder. It is manufactured by Grayhill and has a panel mount package type.
Grayhill 71A36-06-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-06-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.