
This 6-position SP10T rotary switch features a silver contact material and a panel mount design. It has a maximum voltage rating of 30V DC and 115V AC, with a current rating of 250mA. The switch has a continuous index stop and a 36° index angle, with 10 positions and 6 decks. It is rated for a single package quantity and has a solder termination.
Grayhill 71A36-06A10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.