The 71A36-08-2-02N is a 36° DPDT rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a panel mount design with a silver contact material and is RoHS compliant. The switch has 8 positions with 2 poles per deck and is terminated with solder. It is designed for use in applications where a high degree of precision is required, with an actuator length of 9.53mm and fixed index stops.
Grayhill 71A36-08-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-08-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.