
This 30° adjustable rotary switch features a stainless steel actuator and silver contacts. It has a current rating of 250mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and has a straight orientation. It is RoHS compliant and has adjustable index stops.
Grayhill 71AD30-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.