
This is a 30V DC rated, 250mA current rated panel mount rotary switch with a 3P throw configuration and adjustable index stops. It features silver contacts and is RoHS compliant. The switch has a panel mount design with a 9.53mm actuator length and is suitable for use in applications with a maximum voltage rating of 115V AC. The switch is available in a single deck configuration with 3 poles per deck.
Checking distributor stock and pricing after the page loads.
Grayhill 71AD30-01-3-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |