
This rotary switch offers 12 positions with a single pole, single throw (SP12T) configuration and a latched actuator. Featuring a 30° index angle and adjustable index stops, it utilizes silver contacts with gold plating for reliable performance. The switch supports a maximum current rating of 300mA and voltage ratings of 115V AC and 30V DC. It is designed for panel mounting with a threaded shaft and solder terminals, boasting a stainless steel actuator and a lead-free, RoHS-compliant construction.
Grayhill 71AD30-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.