
DP6T Rotary Switch, featuring 6 positions with a 30° index angle and adjustable index stops. This electromechanical component offers 2 poles per deck across 2 decks, with non-shorting silver contacts plated in gold. Rated for 115V AC and 30V DC, with a maximum current rating of 300mA. Panel mountable with a threaded bushing and a 9.53mm stainless steel shaft actuator. Solder termination and lead-free construction ensure reliable performance.
Grayhill 71AD30-02-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP, SPDT, DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-02-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.