
This 30° index, 3P, adjustable, stainless steel rotary switch is rated for 30V DC and 115V AC. It features a non-shorting contact style and is designed for panel mount applications. The switch has two decks with three poles per deck and is RoHS compliant. The actuator length is 9.53mm and is made of stainless steel, while the contacts are made of silver. The switch is terminated with solder and has a weight of 16g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AD30-02-3-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-02-3-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.