The 71AD30-03-2-AJN is a 3-deck, 2-pole rotary switch with a 30° index angle and adjustable index stops. It features a silver contact material and is rated for 250mA of current. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V.
Grayhill 71AD30-03-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-03-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.