This 6-position SP rotary switch features a silver contact material and adjustable index stops. It has a maximum voltage rating of 30V DC and 115V AC, with a current rating of 250mA. The switch is panel mount and RoHS compliant, making it suitable for a variety of applications.
Grayhill 71AD30-06-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-06-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.