
SP10T rotary switch featuring 10 positions and a 36° index angle for precise control. This panel-mount switch offers a 0.25A at 30VDC rating with gold-plated silver contacts for reliable, non-shorting operation. An adjustable stop type actuator with a stainless steel construction and 9.53mm length ensures durable, latched functionality. Solder terminals facilitate secure connections, and the illuminated design enhances visibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AD36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
