
Rotary switch, Single Pole, 10 Throw (SP10T) configuration, featuring a 36° index angle with adjustable stops. This electromechanical component offers silver contacts with gold plating, a non-shorting contact style, and a maximum current rating of 300mA at 115VAC or 30VDC. Designed for panel mounting, it includes a stainless steel flatted shaft with a 9.53mm actuator length and solder lug terminations. The switch has two decks, each with one pole, and a straight orientation.
Grayhill 71AD36-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.