
This 36° adjustable 2-position rotary switch features a silver contact material and a panel mount design. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is designed for use in panel applications and has adjustable index stops. The actuator length is 9.53mm and the switch is rated for use with a maximum voltage of 115V AC.
Grayhill 71AD36-02-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-02-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.