
The 71AD36-04-1-AJS is a 36° index rotary switch with 4 decks and 1 pole per deck. It features a current rating of 250mA and a maximum DC voltage rating of 30V. The switch has a silver contact material and is RoHS compliant. It is designed for panel mount applications and is available in a single package quantity.
Grayhill 71AD36-04-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-04-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.