This 36° rotary switch features 5 decks with 2 poles per deck, a current rating of 250mA, and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is made with silver contact material. The switch is RoHS compliant and has an adjustable index stop. The actuator length is 9.53mm and the switch is rated for 115V AC.
Grayhill 71AD36-05-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-05-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.