
DP6T rotary switch, featuring 6 positions and a 30° index angle for precise control. This single-deck, double-pole switch offers non-shorting silver contacts with gold plating for reliable performance. Rated for 0.25A at 28VDC, with maximum voltage ratings of 115VAC and 30VDC. The through-hole, right-angle mounting design includes an adjustable stop type actuator with a stainless steel shaft.
Grayhill 71ADF30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 36.78mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
