
This 2-position 2-pole rotary switch is designed for through hole panel mount applications. It features a silver contact material and a maximum voltage rating of 30V DC. The switch has a current rating of 250mA and is RoHS compliant. The actuator length is 9.53mm and the overall length is 42.32mm. The switch has adjustable index stops and a 30° index angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71ADF30-02-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 0.979inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 42.32mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF30-02-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
