This 8-position rotary switch features a silver contact material and adjustable index stops. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for through hole panel mount applications and has a series designation of 71. The actuator length is 9.53mm and the index angle is 30°.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |