Grayhill 71ADF30-12-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF30-12-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.