
Single-pole, ten-throw (SP10T) rotary switch featuring a non-shorting contact style and silver contact material. This electromechanical component offers a 36° index angle with adjustable index stops, a 300mA maximum current rating, and a 115VAC/30VDC voltage rating. Designed for through-hole, panel mounting with solder lug termination, it includes a 9.53mm stainless steel flatted shaft actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71ADF36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
