
This 71 Series rotary switch features a silver contact material and an adjustable index stop. It has a 36° index angle and a 9.53mm actuator length. The switch is designed for through hole panel mount and is compliant with RoHS regulations. It has a single deck with two poles per deck and a PC pin termination.
Sign in to ask questions about the Grayhill 71ADF36-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71ADF36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF36-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
