The 71 Series rotary switch features a 9.53mm actuator length and 36° index angle. It is rated for 250mA current and has adjustable index stops. The switch is designed for through hole and panel mount applications and is terminated with PC pin connections. It operates within a 30V DC voltage rating and 115V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Grayhill 71ADF36-01PAJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |