
Grayhill 71ADF36-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Depth | 19.05mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ADF36-02-1-AJN to view detailed technical specifications.
No datasheet is available for this part.