
This 2-position rotary switch features a stainless steel actuator and is rated for a maximum voltage of 30V DC and a maximum current of 300mA. It has a panel mount design with a termination of solder. The switch has a silver contact material with a gold plating and a non-shorting contact style. It operates within a depth of 19.05mm and a diameter of 17.5mm, with a length of 19.05mm and a weight of 16g. The switch is designed for use in electromechanical applications.
Grayhill 71ADF36-02PAJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP |
| Weight | 16g |
| RoHS | Not Compliant |
No datasheet is available for this part.