The Grayhill 71 series rotary switch features a 36° index angle and adjustable index stops. It has a maximum voltage rating of 30V DC and 115V AC. The switch is designed for through hole, panel mount and has a silver contact material. It is a 2-deck, 1-pole switch with a PC pin termination.
Grayhill 71ADF36-02PAJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF36-02PAJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.