This 5-deck rotary switch features adjustable index stops and a silver contact material. It has a current rating of 250mA and is rated for 30V DC and 115V AC. The switch is available in a single package quantity and is designed for through hole panel mount applications.
Checking distributor stock and pricing after the page loads.
Grayhill 71ADF36-05-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |