This 5-deck, 1-pole rotary switch features adjustable index stops and is rated for 250mA. It has a silver contact material and is designed for through hole and panel mounting. The switch operates within a DC rated voltage of 30V and an AC voltage rating of 115V. It is packaged individually and is part of the 71 series from Grayhill.
Grayhill 71ADF36-05PAJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ADF36-05PAJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.