This 10-position SP10T rotary switch features a silver contact material and a maximum DC voltage rating of 30V. It is designed for through hole and panel mount applications and is available in bulk packaging. The switch does not have radiation hardening capabilities and has PC pins for termination.
Grayhill 71AF30-01-1-10N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71AF30-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.