This 12-position rotary switch features a single deck with one pole per deck, rated for 30V DC and 115V AC. The actuator length is 9.53mm, with a 30° index angle and continuous index stops. The switch is constructed with silver contact material and has a current rating of 250mA. It is available in a package quantity of one and is compliant with RoHS regulations.
Grayhill 71AF30-01-1-12S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-01-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.