This 2-position SPDT rotary switch is rated for 30V DC and features silver contacts. It is designed for through hole mounting on a panel. The switch is available in bulk packaging.
Grayhill 71AF30-02-1-02N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71AF30-02-1-02N to view detailed technical specifications.
No datasheet is available for this part.