This 11-position rotary switch features a silver contact material and is rated for a maximum DC voltage of 30V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch does not have radiation hardening capabilities and has a termination type of PC pins.
Grayhill 71AF30-02-1-11S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP11T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71AF30-02-1-11S to view detailed technical specifications.
No datasheet is available for this part.