This 12-position, 2-deck rotary switch features a silver contact material and a 30° index angle. It has continuous index stops and is designed for through hole, panel mount applications. The switch is rated for 30V DC and 115V AC.
Grayhill 71AF30-02-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71AF30-02-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.