This 12-position SP rotary switch features a 2-deck design with a silver contact material and a shorting contact style. It has a 30° index angle and continuous index stops. The switch is lead-free and suitable for through-hole and panel mounting. It can operate at a DC rated voltage of 30V and an AC voltage rating of 115V.
Grayhill 71AF30-02-1-12S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Style | Shorting |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71AF30-02-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.